
87303152 | |
|---|---|
DigiKey Part Number | 2160-87303152-ND |
Manufacturer | |
Manufacturer Product Number | 87303152 |
Description | KDP/ZR 50/10-1, ROUND, KG, SW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.988" (50.50mm) Grommet Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Murrplastik Systems, Inc. | Panel Cutout Dimensions Circular - 1.988" (50.50mm) |
Packaging Bulk | Material Polypropylene (PP) |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 12,08800 € | 60,44 € |
| Unit Price without VAT: | 12,08800 € |
|---|---|
| Unit Price with VAT: | 14,38472 € |

