
87301351 | |
|---|---|
DigiKey Part Number | 2160-87301351-ND |
Manufacturer | |
Manufacturer Product Number | 87301351 |
Description | KDP/E 24/17-1 CABLE ENTRY PLAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 5.787" L x 2.323" W (147.00mm x 59.00mm) Grommet, Entry Plate 0.118" ~ 0.256" (3.00mm ~ 6.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.059" ~ 0.079" (1.50mm ~ 2.00mm) | |
Panel Cutout Dimensions | Rectangular - 5.787" L x 2.323" W (147.00mm x 59.00mm) | |
Diameter - Inside | 0.118" ~ 0.256" (3.00mm ~ 6.50mm) | |
Features | - | |
Material | Elastomer | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,63000 € | 60,63 € |
| Unit Price without VAT: | 60,63000 € |
|---|---|
| Unit Price with VAT: | 72,14970 € |

