
87301082 | |
|---|---|
DigiKey Part Number | 2160-87301082-ND |
Manufacturer | |
Manufacturer Product Number | 87301082 |
Description | KDP 24/17/02 CABLE ENTRY PLATE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Grommet, Entry Plate 0.118" ~ 0.256" (3.00mm ~ 6.50mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Murrplastik Systems, Inc. | Diameter - Inside 0.118" ~ 0.256" (3.00mm ~ 6.50mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet, Entry Plate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,55000 € | 80,55 € |
| Unit Price without VAT: | 80,55000 € |
|---|---|
| Unit Price with VAT: | 95,85450 € |

