
87201228 | |
|---|---|
DigiKey Part Number | 2160-87201228-ND |
Manufacturer | |
Manufacturer Product Number | 87201228 |
Description | CABLE HOLDER GROUND CLAMP-EMV |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Bundle Separation Silver Fastener |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer Murrplastik Systems, Inc. | Material Stainless Steel (SS) |
Packaging Bulk | Color Silver |
Part Status Active | Length 6.102" (155.00mm) |
Type Clamp, Bundle Separation | Width 1.634" (41.50mm) |
Type Attributes Multiple Openings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 € | 31,08 € |
| Unit Price without VAT: | 31,08000 € |
|---|---|
| Unit Price with VAT: | 36,98520 € |

