
87172016 | |
|---|---|
DigiKey Part Number | 2160-87172016-ND |
Manufacturer | |
Manufacturer Product Number | 87172016 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.709" ~ 0.748" (18.00mm ~ 19.00mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Murrplastik Systems, Inc. | Diameter - Inside 0.709" ~ 0.748" (18.00mm ~ 19.00mm) |
Series | Material Thermoplastic Elastomer (TPE) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 HB |
Bushing, Grommet Type Frame Grommet, Split | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,57000 € | 125,70 € |
| Unit Price without VAT: | 12,57000 € |
|---|---|
| Unit Price with VAT: | 14,95830 € |

