
87172012 | |
|---|---|
DigiKey Part Number | 2160-87172012-ND |
Manufacturer | |
Manufacturer Product Number | 87172012 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.630" ~ 0.669" (16.00mm ~ 17.00mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Murrplastik Systems, Inc. | Diameter - Inside 0.630" ~ 0.669" (16.00mm ~ 17.00mm) |
Series | Material Thermoplastic Elastomer (TPE) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 HB |
Bushing, Grommet Type Frame Grommet, Split | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,66100 € | 116,61 € |
| Unit Price without VAT: | 11,66100 € |
|---|---|
| Unit Price with VAT: | 13,87659 € |

