


87171236 | |
|---|---|
DigiKey Part Number | 2160-87171236-ND |
Manufacturer | |
Manufacturer Product Number | 87171236 |
Description | FRAME GROMMET SPLIT BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.591" ~ 0.630" (15.00mm ~ 16.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.591" ~ 0.630" (15.00mm ~ 16.00mm) | |
Features | - | |
Material | Thermoplastic | |
Color | Black | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 4,11100 € | 41,11 € |
| 30 | 3,80400 € | 114,12 € |
| 50 | 3,66920 € | 183,46 € |
| 100 | 3,49400 € | 349,40 € |
| 250 | 3,27520 € | 818,80 € |
| 500 | 3,11898 € | 1.559,49 € |
| 1.000 | 2,97021 € | 2.970,21 € |
| 2.500 | 2,78449 € | 6.961,22 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |


