


87171016 | |
|---|---|
DigiKey Part Number | 2160-87171016-ND |
Manufacturer | |
Manufacturer Product Number | 87171016 |
Description | GROMMET ENTRY PLATE PA66 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) Grommet, Entry Plate Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) | |
Diameter - Inside | - | |
Features | 5 Cable Openings | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,15000 € | 60,15 € |
| 10 | 51,12800 € | 511,28 € |
| 25 | 47,92880 € | 1.198,22 € |
| 50 | 45,64320 € | 2.282,16 € |
| 100 | 43,46770 € | 4.346,77 € |
| Unit Price without VAT: | 60,15000 € |
|---|---|
| Unit Price with VAT: | 71,57850 € |




