87141752
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87141728

DigiKey Part Number
2160-87141728-ND
Manufacturer
Manufacturer Product Number
87141728
Description
FRAME GROMMET SPLIT TPE BLUE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Frame Grommet, Split 0.433" ~ 0.472" (11.00mm ~ 12.00mm) Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Frame Grommet, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.433" ~ 0.472" (11.00mm ~ 12.00mm)
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Blue
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,61667 €31,40 €
Manufacturers Standard Package
Unit Price without VAT:2,61667 €
Unit Price with VAT:3,11384 €