
87141726 | |
|---|---|
DigiKey Part Number | 2160-87141726-ND |
Manufacturer | |
Manufacturer Product Number | 87141726 |
Description | FRAME GROMMET SPLIT TPE BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.394" ~ 0.433" (10.00mm ~ 11.00mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.394" ~ 0.433" (10.00mm ~ 11.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Blue | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 2,61667 € | 31,40 € |
| Unit Price without VAT: | 2,61667 € |
|---|---|
| Unit Price with VAT: | 3,11384 € |

