
87141724 | |
|---|---|
DigiKey Part Number | 2160-87141724-ND |
Manufacturer | |
Manufacturer Product Number | 87141724 |
Description | FRAME GROMMET SPLIT TPE BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.354" ~ 0.394" (9.00mm ~ 10.00mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.354" ~ 0.394" (9.00mm ~ 10.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Blue | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 12 | 2,61667 € | 31,40 € |
| 36 | 2,42083 € | 87,15 € |
| 60 | 2,33500 € | 140,10 € |
| 108 | 2,24009 € | 241,93 € |
| 252 | 2,11012 € | 531,75 € |
| 504 | 2,00938 € | 1.012,73 € |
| 1.008 | 1,91352 € | 1.928,83 € |
| 2.508 | 1,79443 € | 4.500,43 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

