


87121254 | |
|---|---|
DigiKey Part Number | 2160-87121254-ND |
Manufacturer | |
Manufacturer Product Number | 87121254 |
Description | FRAME GROMMET SPLIT BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.984" ~ 1.024" (25.00mm ~ 26.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.984" ~ 1.024" (25.00mm ~ 26.00mm) | |
Features | - | |
Material | Thermoplastic | |
Color | Black | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 € | 6,30 € |
| 10 | 5,34700 € | 53,47 € |
| 30 | 4,94767 € | 148,43 € |
| 50 | 4,77240 € | 238,62 € |
| 100 | 4,54460 € | 454,46 € |
| 250 | 4,26016 € | 1.065,04 € |
| 500 | 4,05692 € | 2.028,46 € |
| 1.000 | 3,86347 € | 3.863,47 € |
| Unit Price without VAT: | 6,30000 € |
|---|---|
| Unit Price with VAT: | 7,49700 € |



