87121224
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87121224
Murrplastik Systems Product Line

87121240

DigiKey Part Number
2160-87121240-ND
Manufacturer
Manufacturer Product Number
87121240
Description
FRAME GROMMET SPLIT BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Frame Grommet, Split 0.709" ~ 0.748" (18.00mm ~ 19.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Frame Grommet, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.709" ~ 0.748" (18.00mm ~ 19.00mm)
Features
-
Material
Thermoplastic
Color
Black
Material Flammability Rating
UL94 HB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,30000 €6,30 €
105,34700 €53,47 €
304,94767 €148,43 €
504,77240 €238,62 €
1004,54460 €454,46 €
2504,26016 €1.065,04 €
5004,05692 €2.028,46 €
1.0003,86347 €3.863,47 €
Manufacturers Standard Package
Unit Price without VAT:6,30000 €
Unit Price with VAT:7,49700 €