
86563230 | |
|---|---|
DigiKey Part Number | 2160-86563230-ND |
Manufacturer | |
Manufacturer Product Number | 86563230 |
Description | ELF/S 120X120 GE/SW LASER FOIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyacrylate Black |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 4.724" (120.00mm) |
Part Status Active | Width 4.724" (120.00mm) |
Label Type Die Cut | Material - Body Polyacrylate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 11,26100 € | 225,22 € |
| Unit Price without VAT: | 11,26100 € |
|---|---|
| Unit Price with VAT: | 13,40059 € |

