
86532207 | |
|---|---|
DigiKey Part Number | 2160-86532207-ND |
Manufacturer | |
Manufacturer Product Number | 86532207 |
Description | ST-ECO32-9,5 SHRINK TUBE, GE 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.26" W x 0.37" Dia (32.0mm x 9.5mm); Cable O.D. 0.13" ~ 0.37" (3.2mm ~ 9.5mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Murrplastik Systems, Inc. | Label Size 1.26" W x 0.37" Dia (32.0mm x 9.5mm); Cable O.D. 0.13" ~ 0.37" (3.2mm ~ 9.5mm) |
Series | Color Yellow |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16428 € | 1.164,28 € |
| Unit Price without VAT: | 1,16428 € |
|---|---|
| Unit Price with VAT: | 1,38549 € |

