
86532202 | |
|---|---|
DigiKey Part Number | 2160-86532202-ND |
Manufacturer | |
Manufacturer Product Number | 86532202 |
Description | ST-ECO16-4, 8 SHRINK TUBE, GE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.63" W x 0.19" Dia (16.0mm x 4.8mm); Cable O.D. 0.06" ~ 0.19" (1.6mm ~ 4.8mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Murrplastik Systems, Inc. | Label Size 0.63" W x 0.19" Dia (16.0mm x 4.8mm); Cable O.D. 0.06" ~ 0.19" (1.6mm ~ 4.8mm) |
Series | Color Yellow |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35653 € | 1.426,12 € |
| Unit Price without VAT: | 0,35653 € |
|---|---|
| Unit Price with VAT: | 0,42427 € |

