


86401012 | |
|---|---|
DigiKey Part Number | 2160-86401012-ND |
Manufacturer | |
Manufacturer Product Number | 86401012 |
Description | TERMINAL BLOCK LABEL KMR 5X10MM, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.138" (3.50mm) | |
For Use With/Related Products | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,17141 € | 239,97 € |
| 2.800 | 0,16532 € | 462,90 € |
| 5.600 | 0,15945 € | 892,92 € |
| 11.200 | 0,15379 € | 1.722,45 € |
| 25.200 | 0,14744 € | 3.715,49 € |
| 50.400 | 0,14221 € | 7.167,38 € |
| Unit Price without VAT: | 0,17141 € |
|---|---|
| Unit Price with VAT: | 0,20398 € |

