


86201220 | |
|---|---|
DigiKey Part Number | 2160-86201220-ND |
Manufacturer | |
Manufacturer Product Number | 86201220 |
Description | WIRE MARKER SLIP-ON TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | - | |
Cable Diameter | 0.354" ~ 0.591" (9.00mm ~ 15.00mm) | |
Legend | - | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23315 € | 233,15 € |
| Unit Price without VAT: | 0,23315 € |
|---|---|
| Unit Price with VAT: | 0,27745 € |

