


86201218 | |
|---|---|
DigiKey Part Number | 2160-86201218-ND |
Manufacturer | |
Manufacturer Product Number | 86201218 |
Description | WIRE MARKER SLIP-ON TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.236" ~ 0.394" (6.00mm ~ 10.00mm) |
Manufacturer Murrplastik Systems, Inc. | Color Transparent |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Type Wire Marker Carrier, Slip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

