
8610200083 | |
|---|---|
DigiKey Part Number | 2160-8610200083-ND |
Manufacturer | |
Manufacturer Product Number | 8610200083 |
Description | LM 60X30 WS/SW R2 SK MS0,8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Plastic Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 2.362" (60.00mm) |
Part Status Active | Width 1.181" (30.00mm) |
Label Type Butt Cut | Material - Body Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 10,12250 € | 121,47 € |
| Unit Price without VAT: | 10,12250 € |
|---|---|
| Unit Price with VAT: | 12,04578 € |

