
8610200075 | |
|---|---|
DigiKey Part Number | 2160-8610200075-ND |
Manufacturer | |
Manufacturer Product Number | 8610200075 |
Description | LM 50X20 WS/SW HF 2X3,0 MS0,8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Plastic Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 0.945" (24.00mm) |
Part Status Active | Width 0.787" (20.00mm) |
Label Type Butt Cut | Material - Body Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,99675 € | 159,87 € |
| Unit Price without VAT: | 3,99675 € |
|---|---|
| Unit Price with VAT: | 4,75613 € |

