
8610200043 | |
|---|---|
DigiKey Part Number | 2160-8610200043-ND |
Manufacturer | |
Manufacturer Product Number | 8610200043 |
Description | LM 27X18 HF: SIEMENS SILVER / BL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Plastic Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bag | Length 1.063" (27.00mm) |
Part Status Active | Width 0.710" (18.00mm) |
Label Type Butt Cut | Material - Body Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 1,44135 € | 138,37 € |
| Unit Price without VAT: | 1,44135 € |
|---|---|
| Unit Price with VAT: | 1,71521 € |

