
8610140407 | |
|---|---|
DigiKey Part Number | 2160-8610140407-ND |
Manufacturer | |
Manufacturer Product Number | 8610140407 |
Description | LAM 42X16 R2 HF, 2X3,2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Aluminum Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 1.157" (29.40mm) | |
Width | 0.630" (16.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Aluminum | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 4,08542 € | 196,10 € |
| Unit Price without VAT: | 4,08542 € |
|---|---|
| Unit Price with VAT: | 4,86165 € |

