
8610100021 | |
|---|---|
DigiKey Part Number | 2160-8610100021-ND |
Manufacturer | |
Manufacturer Product Number | 8610100021 |
Description | LA 40X12 R1,5 HF, 4X (5X3MM) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Aluminum Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | Black | |
Length | 0.906" (23.00mm) | |
Width | 0.472" (12.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Aluminum | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 2,28813 € | 146,44 € |
| Unit Price without VAT: | 2,28813 € |
|---|---|
| Unit Price with VAT: | 2,72287 € |

