
8602220002 | |
|---|---|
DigiKey Part Number | 2160-8602220002-ND |
Manufacturer | |
Manufacturer Product Number | 8602220002 |
Description | DMG 100X40 WS/SW SK, 2X3,5, MS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 3.937" (100.00mm) |
Part Status Active | Width 1.575" (40.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 3,88211 € | 349,39 € |
| Unit Price without VAT: | 3,88211 € |
|---|---|
| Unit Price with VAT: | 4,61971 € |

