
8602206049 | |
|---|---|
DigiKey Part Number | 2160-8602206049-ND |
Manufacturer | |
Manufacturer Product Number | 8602206049 |
Description | DMG 150X100 WS/SW HF MS1,5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 5.906" (150.00mm) |
Part Status Active | Width 3.937" (100.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 15,79667 € | 379,12 € |
| Unit Price without VAT: | 15,79667 € |
|---|---|
| Unit Price with VAT: | 18,79804 € |

