
8602200076 | |
|---|---|
DigiKey Part Number | 2160-8602200076-ND |
Manufacturer | |
Manufacturer Product Number | 8602200076 |
Description | DMG 300X200 WHITE/BLUE SK 0.8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Blue |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Blue |
Packaging Bulk | Length 11.811" (300.00mm) |
Part Status Active | Width 7.874" (200.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 17,00000 € | 102,00 € |
| Unit Price without VAT: | 17,00000 € |
|---|---|
| Unit Price with VAT: | 20,23000 € |

