
8602200075 | |
|---|---|
DigiKey Part Number | 2160-8602200075-ND |
Manufacturer | |
Manufacturer Product Number | 8602200075 |
Description | DMG 300X200 ORANGE/BLK SK 0.8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 984' (300m) |
Part Status Active | Width 7.874" (200.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 17,00000 € | 102,00 € |
| Unit Price without VAT: | 17,00000 € |
|---|---|
| Unit Price with VAT: | 20,23000 € |

