
8601292000 | |
|---|---|
DigiKey Part Number | 2160-8601292000-ND |
Manufacturer | |
Manufacturer Product Number | 8601292000 |
Description | DM 55X60 SSI/SW SKS 4 GRAINING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 2.165" (55.00mm) |
Part Status Active | Width 2.362" (60.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 5,53333 € | 498,00 € |
| Unit Price without VAT: | 5,53333 € |
|---|---|
| Unit Price with VAT: | 6,58466 € |

