
8601242002 | |
|---|---|
DigiKey Part Number | 2160-8601242002-ND |
Manufacturer | |
Manufacturer Product Number | 8601242002 |
Description | DM 105X37 SSI/SW SKS, 4X4,5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 4.134" (105.00mm) |
Part Status Active | Width 1.457" (37.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 8,47833 € | 508,70 € |
| Unit Price without VAT: | 8,47833 € |
|---|---|
| Unit Price with VAT: | 10,08921 € |

