
8601220105 | |
|---|---|
DigiKey Part Number | 2160-8601220105-ND |
Manufacturer | |
Manufacturer Product Number | 8601220105 |
Description | DM 25X75 GO/SW SK 2X3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 0.984" (25.00mm) |
Part Status Active | Width 2.953" (75.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 3,16818 € | 418,20 € |
| Unit Price without VAT: | 3,16818 € |
|---|---|
| Unit Price with VAT: | 3,77013 € |

