
8601220011 | |
|---|---|
DigiKey Part Number | 2160-8601220011-ND |
Manufacturer | |
Manufacturer Product Number | 8601220011 |
Description | DM 30X60 SI/SW GEB. SK, 2X3,0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 1.181" (30.00mm) |
Part Status Active | Width 2.362" (60.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 2,67735 € | 433,73 € |
| Unit Price without VAT: | 2,67735 € |
|---|---|
| Unit Price with VAT: | 3,18605 € |

