
8601206038 | |
|---|---|
DigiKey Part Number | 2160-8601206038-ND |
Manufacturer | |
Manufacturer Product Number | 8601206038 |
Description | DM 40X22 WS/SW HF, MS 1,5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 1.575" (40.00mm) |
Part Status Active | Width 0.866" (22.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 1,16018 € | 389,82 € |
| Unit Price without VAT: | 1,16018 € |
|---|---|
| Unit Price with VAT: | 1,38061 € |

