
8601202017 | |
|---|---|
DigiKey Part Number | 2160-8601202017-ND |
Manufacturer | |
Manufacturer Product Number | 8601202017 |
Description | DM 125X50 WS/SW SKS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 4.921" (125.00mm) |
Part Status Active | Width 1.969" (50.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 12,71750 € | 457,83 € |
| Unit Price without VAT: | 12,71750 € |
|---|---|
| Unit Price with VAT: | 15,13383 € |

