
8601200421 | |
|---|---|
DigiKey Part Number | 2160-8601200421-ND |
Manufacturer | |
Manufacturer Product Number | 8601200421 |
Description | DM 120X40 RED/WHITE SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut White |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background White |
Packaging Bulk | Length 4.724" (120.00mm) |
Part Status Active | Width 1.575" (40.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 6,40825 € | 3.229,76 € |
| Unit Price without VAT: | 6,40825 € |
|---|---|
| Unit Price with VAT: | 7,62582 € |

