
8601200375 | |
|---|---|
DigiKey Part Number | 2160-8601200375-ND |
Manufacturer | |
Manufacturer Product Number | 8601200375 |
Description | DM 210X24 WS/SW SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 8.268" (210.01mm) |
Part Status Active | Width 0.945" (24.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 7,26381 € | 305,08 € |
| Unit Price without VAT: | 7,26381 € |
|---|---|
| Unit Price with VAT: | 8,64393 € |

