
8601200367 | |
|---|---|
DigiKey Part Number | 2160-8601200367-ND |
Manufacturer | |
Manufacturer Product Number | 8601200367 |
Description | DM 135X15 WS/SW SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 5.315" (135.00mm) |
Part Status Active | Width 0.591" (15.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 2,74194 € | 394,84 € |
| Unit Price without VAT: | 2,74194 € |
|---|---|
| Unit Price with VAT: | 3,26291 € |

