
8601200354 | |
|---|---|
DigiKey Part Number | 2160-8601200354-ND |
Manufacturer | |
Manufacturer Product Number | 8601200354 |
Description | DM 5,7X30 WS/SW SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 1.181" (30.00mm) |
Part Status Active | Width 0.224" (5.70mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.656 | 0,24249 € | 401,56 € |
| Unit Price without VAT: | 0,24249 € |
|---|---|
| Unit Price with VAT: | 0,28856 € |

