
8601200340 | |
|---|---|
DigiKey Part Number | 2160-8601200340-ND |
Manufacturer | |
Manufacturer Product Number | 8601200340 |
Description | DM 20X44 WS/SW SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 0.787" (20.00mm) |
Part Status Active | Width 1.732" (44.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 1,11560 € | 374,84 € |
| Unit Price without VAT: | 1,11560 € |
|---|---|
| Unit Price with VAT: | 1,32756 € |

