
8601200331 | |
|---|---|
DigiKey Part Number | 2160-8601200331-ND |
Manufacturer | |
Manufacturer Product Number | 8601200331 |
Description | DM 125X25 RT/WS SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut White |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background White |
Packaging Bulk | Length 4.921" (125.00mm) |
Part Status Active | Width 0.984" (25.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 4,32845 € | 363,59 € |
| Unit Price without VAT: | 4,32845 € |
|---|---|
| Unit Price with VAT: | 5,15086 € |

