
8601200330 | |
|---|---|
DigiKey Part Number | 2160-8601200330-ND |
Manufacturer | |
Manufacturer Product Number | 8601200330 |
Description | DM 80X30 RT//WS SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Red |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Red |
Packaging Bulk | Length 3.150" (80.00mm) |
Part Status Active | Width 1.181" (30.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 3,60769 € | 389,63 € |
| Unit Price without VAT: | 3,60769 € |
|---|---|
| Unit Price with VAT: | 4,29315 € |

