
8601200326 | |
|---|---|
DigiKey Part Number | 2160-8601200326-ND |
Manufacturer | |
Manufacturer Product Number | 8601200326 |
Description | DM 140X140 WHT/BLK, SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 5.512" (140.00mm) |
Part Status Active | Width 5.512" (140.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 26,20333 € | 314,44 € |
| Unit Price without VAT: | 26,20333 € |
|---|---|
| Unit Price with VAT: | 31,18196 € |

