
8601200318 | |
|---|---|
DigiKey Part Number | 2160-8601200318-ND |
Manufacturer | |
Manufacturer Product Number | 8601200318 |
Description | DM 220X15 WS/SW SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 8.661" (220.00mm) |
Part Status Active | Width 0.591" (15.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 5,08694 € | 366,26 € |
| Unit Price without VAT: | 5,08694 € |
|---|---|
| Unit Price with VAT: | 6,05346 € |

