New at DigiKey
Image for 8601200313 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8601200313

DigiKey Part Number
2160-8601200313-ND
Manufacturer
Manufacturer Product Number
8601200313
Description
DM 30X180 SW/WS SK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Butt Cut White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Butt Cut
Printer Name
-
Applications
Device Marker
Color - Background
White
Length
1.181" (30.00mm)
Width
7.087" (180.00mm)
Diameter - Label
-
Location
-
Material - Body
-
For Use With/Related Products
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
547,39870 €399,53 €
Manufacturers Standard Package
Unit Price without VAT:7,39870 €
Unit Price with VAT:8,80445 €