
8601200115 | |
|---|---|
DigiKey Part Number | 2160-8601200115-ND |
Manufacturer | |
Manufacturer Product Number | 8601200115 |
Description | DM 72X48 SILVER/BLACK SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 2.835" (72.00mm) |
Part Status Active | Width 1.890" (48.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 4,51819 € | 325,31 € |
| Unit Price without VAT: | 4,51819 € |
|---|---|
| Unit Price with VAT: | 5,37665 € |

