
8601200113 | |
|---|---|
DigiKey Part Number | 2160-8601200113-ND |
Manufacturer | |
Manufacturer Product Number | 8601200113 |
Description | DM 95X58 SI/SW SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 3.740" (95.00mm) |
Part Status Active | Width 2.283" (58.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 6,64870 € | 359,03 € |
| Unit Price without VAT: | 6,64870 € |
|---|---|
| Unit Price with VAT: | 7,91195 € |

