
8601200104 | |
|---|---|
DigiKey Part Number | 2160-8601200104-ND |
Manufacturer | |
Manufacturer Product Number | 8601200104 |
Description | DM 26X74 WS/SW SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | Black | |
Length | 1.024" (26.00mm) | |
Width | 2.913" (74.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 3,15985 € | 417,10 € |
| Unit Price without VAT: | 3,15985 € |
|---|---|
| Unit Price with VAT: | 3,76022 € |

