
8601200098 | |
|---|---|
DigiKey Part Number | 2160-8601200098-ND |
Manufacturer | |
Manufacturer Product Number | 8601200098 |
Description | DM 39,5X17 WS/SW SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 1.555" (39.50mm) |
Part Status Active | Width 0.669" (17.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 0,89248 € | 374,84 € |
| Unit Price without VAT: | 0,89248 € |
|---|---|
| Unit Price with VAT: | 1,06205 € |

