
8601200090 | |
|---|---|
DigiKey Part Number | 2160-8601200090-ND |
Manufacturer | |
Manufacturer Product Number | 8601200090 |
Description | DM 120X20 WS/SW SK, MS1,5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 4.724" (120.00mm) |
Part Status Active | Width 0.787" (20.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 3,84824 € | 415,61 € |
| Unit Price without VAT: | 3,84824 € |
|---|---|
| Unit Price with VAT: | 4,57941 € |

