
8601200083 | |
|---|---|
DigiKey Part Number | 2160-8601200083-ND |
Manufacturer | |
Manufacturer Product Number | 8601200083 |
Description | DM 26X148 WS/SW SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 1.024" (26.00mm) |
Part Status Active | Width 5.827" (148.01mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 5,91667 € | 390,50 € |
| Unit Price without VAT: | 5,91667 € |
|---|---|
| Unit Price with VAT: | 7,04084 € |

